Durbal M22 x 1.5 Male Forged Steel Rod End, 22mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$556.81

(exc. GST)

$612.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$556.81
5 +$541.24

*price indicative

RS Stock No.:
185-0111
Mfr. Part No.:
BRM 22-00-501
Brand:
Durbal
Find similar products by selecting one or more attributes.
Select all

Brand

Durbal

Product Type

Rod End

Connection Size

M22 x 1.5 Male

Bore Diameter

22mm

Material

Forged Steel

Dynamic Load Rating

9.3kN

Static Load Rating

4kN

Minimum Operating Temperature

-20°C

Connection Gender

Male

Maximum Operating Temperature

120°C

COO (Country of Origin):
DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.

Male thread greasable, low maintenance, shields adapter.

Rod end housing: forged steel, tempered, case hardened, bearing race, ground and lapped, rolled thread, surface galvanized

Inner ring: ball bearing steel, hardened, superfine ground

Lubrication: Polyrex EP2 or soap complex

temperature range -20 °C to +120 °C

Bearing clearance: 15 - 40 μm radial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy