Durbal Forged Steel Rod End, 30mm Bore
- RS Stock No.:
- 185-0093
- Mfr. Part No.:
- BRTF 30-00-502
- Brand:
- Durbal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,369.72
(exc. GST)
$1,506.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,369.72 |
| 5 + | $1,331.36 |
*price indicative
- RS Stock No.:
- 185-0093
- Mfr. Part No.:
- BRTF 30-00-502
- Brand:
- Durbal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durbal | |
| Product Type | Rod End | |
| Bore Diameter | 30mm | |
| Material | Forged Steel | |
| Dynamic Load Rating | 32.5kN | |
| Static Load Rating | 24.9kN | |
| Minimum Operating Temperature | -20°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Durbal | ||
Product Type Rod End | ||
Bore Diameter 30mm | ||
Material Forged Steel | ||
Dynamic Load Rating 32.5kN | ||
Static Load Rating 24.9kN | ||
Minimum Operating Temperature -20°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.
Female thread greasable, low maintenance, shields adapter.
Rod end housing: forged steel, tempered, case hardened, bearing race, ground and lapped, rolled thread, surface galvanized
Inner ring: ball bearing steel, hardened, superfine ground
Lubrication: Polyrex EP2 or soap complex
Temperature range -20 °C to +120 °C
Bearing clearance: 15 - 30 μm radial
Related links
- Durbal Forged Steel Rod End, 30 mm Bore
- Durbal M16 x 2 Female Forged Steel Rod End, 16 mm Bore
- Durbal M30 x 2 Forged Steel Rod End Metric, 30 mm Bore
- Durbal M30 x 2 Forged Steel Rod End, 30 mm Bore Metric
- Durbal M20 x 1.5 Female Forged Steel Rod End, 20 mm Bore Metric
- Durbal M12 x 1.75 Female Forged Steel Rod End, 12 mm Bore Metric
- Durbal Forged Steel Rod End, 25 mm Bore
- Durbal Forged Steel Rod End, 25 mm Bore Metric
