Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8mm Bore
- RS Stock No.:
- 184-4597
- Mfr. Part No.:
- GILXS8
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save $14.70
View bulk pricing optionsSubtotal (1 unit)*
$106.47
(exc. GST)
$117.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $106.47 | - |
| 5 - 9 | $103.53 | $14.70 |
| 10 + | $100.79 | $56.80 |
*price indicative
- RS Stock No.:
- 184-4597
- Mfr. Part No.:
- GILXS8
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M8 x 1.25 Female | |
| Bore Diameter | 8mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 7.1kN | |
| Static Load Rating | 25.5kN | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M8 x 1.25 Female | ||
Bore Diameter 8mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 7.1kN | ||
Static Load Rating 25.5kN | ||
Connection Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female threads regreasable through the housing with flush type grease fitting.
Related links
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8 mm Bore
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1.25 Female Stainless Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1 Female Galvanised Steel Rod End, 8 mm Bore
- Fluro M8 x 1 Female Galvanised Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1 Male Galvanised Steel Rod End, 8 mm Bore
- Fluro M8 x 1.25 Male Stainless Steel Rod End Metric, 8 mm Bore
- Fluro M8 x 1.25 Male Galvanised Steel Rod End Metric, 8 mm Bore
