Fluro M8 x 1.25 Male Galvanised Steel Rod End Metric, 8mm Bore
- RS Stock No.:
- 184-4494
- Mfr. Part No.:
- GAL8
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$50.85
(exc. GST)
$55.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $50.85 | - |
| 5 - 9 | $49.85 | 1% |
| 10 + | $48.51 | 4% |
*price indicative
- RS Stock No.:
- 184-4494
- Mfr. Part No.:
- GAL8
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M8 x 1.25 Male | |
| Bore Diameter | 8mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 5.4kN | |
| Static Load Rating | 11kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Left Hand | |
| Overall Width | 54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M8 x 1.25 Male | ||
Bore Diameter 8mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 5.4kN | ||
Static Load Rating 11kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Left Hand | ||
Overall Width 54mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M8 x 1.25 Male Galvanised Steel Rod End Metric, 8 mm Bore
- Fluro M8 x 1.25 Male Stainless Steel Rod End Metric, 8 mm Bore
- Fluro M8 x 1 Male Galvanised Steel Rod End Metric, 8 mm Bore
- Fluro M12 x 1.25 Male Galvanised Steel Rod End Metric, 12 mm Bore
- Fluro M10 x 1.25 Male Galvanised Steel Rod End Metric, 10 mm Bore
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8 mm Bore Metric
- Fluro M12 x 1.25 Male Galvanised Steel Rod End, 12 mm Bore
- Fluro M10 x 1.25 Male Galvanised Steel Rod End, 10 mm Bore
