Fluro M3 x 0.5 Male Galvanised Steel Rod End Metric, 3mm Bore
- RS Stock No.:
- 184-4465
- Mfr. Part No.:
- GAS3
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$76.32
(exc. GST)
$83.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $76.32 | - |
| 5 - 9 | $74.19 | 2% |
| 10 + | $72.14 | 5% |
*price indicative
- RS Stock No.:
- 184-4465
- Mfr. Part No.:
- GAS3
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M3 x 0.5 Male | |
| Bore Diameter | 3mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 1.8kN | |
| Static Load Rating | 1.5kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 33mm | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M3 x 0.5 Male | ||
Bore Diameter 3mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 1.8kN | ||
Static Load Rating 1.5kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 33mm | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M3 x 0.5 Male Galvanised Steel Rod End Metric, 3 mm Bore
- Fluro M3 x 0.5 Female Galvanised Steel Rod End, 3 mm Bore Metric
- RS PRO M3 x 0.5 Male Steel Rod End Metric, 3 mm Bore
- RS PRO M3 x 0.5 Female Steel Rod End, 3 mm Bore Metric
- Fluro M16 x 2 Male Galvanised Steel Rod End Metric, 16 mm Bore
- Fluro M30 x 2 Male Galvanised Steel Rod End Metric, 30 mm Bore
- Fluro M20 x 1.5 Male Galvanised Steel Rod End Metric, 20 mm Bore
- Fluro M18 x 1.5 Male Galvanised Steel Rod End Metric, 18 mm Bore
