Carling Technologies Illuminated SPST, On-On-On On-On-On Rocker Switch Panel
- RS Stock No.:
- 913-3099
- Mfr. Part No.:
- VED2GHNC-00000-000
- Brand:
- Carling Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.98
(exc. GST)
$37.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $33.98 |
| 10 - 49 | $33.43 |
| 50 - 99 | $31.91 |
| 100 - 249 | $31.25 |
| 250 + | $30.57 |
*price indicative
- RS Stock No.:
- 913-3099
- Mfr. Part No.:
- VED2GHNC-00000-000
- Brand:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-On-On | |
| Housing Material | Polyester | |
| Panel Cutout Size | 36.83 x 21.08 mm | |
| Switch Contact Current | 20A | |
| Illuminated | Yes | |
| Series | V | |
| Actuator Colour | Black | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP66, IP68 | |
| Actuator Style | Rectangular | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On-On | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Mechanical Life | 150000Cycles | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Product Type Rocker Switch | ||
Contact Configuration SPST | ||
Switch Operation On-On-On | ||
Housing Material Polyester | ||
Panel Cutout Size 36.83 x 21.08 mm | ||
Switch Contact Current 20A | ||
Illuminated Yes | ||
Series V | ||
Actuator Colour Black | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP66, IP68 | ||
Actuator Style Rectangular | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On-On | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Mechanical Life 150000Cycles | ||
- COO (Country of Origin):
- MX
V Series Sealed Contura Rocker Switches
From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting. The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized to UL1500 – Ignition Protection for Marine Products. These switches are shock, vibration, thermos-shock, moisture and salt spray resistant.
Illuminated and Non-illuminated
The Contura V series of rocker switches are available in both standard non-illuminated or illuminated versions with incandescent, neon and a wide variety of LEDs including superbrite,
flashing and bi-colour.
Removable actuators
With an extensive range of removable rocker actuators in various legend designs and colours, the Contura V rocker switches provide countless options for panel designs. A handy actuator tool is available separately for quick removal and replacement of rocker faces. ( part number 665-562)
Switch operation and contact configuration
With a choice of momentary or latching switching in single pole double pole and triple pole contact configurations, the V series of rockers offer an array of circuit solutions.
Panel mounting
Fitting is easy, once the recommended panel cut-out is made ( 21.8 x 36.8) the panel mount rocker switches simple snap in to the aperture. The multi-step mounting wings provide a secure fit for panel thicknesses of 0.8 mm to 6.35 mm.
Features and Benefits
• IP66/68 ingress protection
• Dual seal protection
• Vibration, shock, thermos-shock, moisture and salt spray resistant
• Interchangeable actuators with a choice of multiple symbols
• Connection via 6.3 mm quick connect blade terminals
• SPST, SPDT, DPST, DPDT and 3PDT contact configurations
• On-Off, On-Off-On, Off-On-On, and On-On-On switching operations
Typical applications for sealed rocker switches
Rocker switches are one of the most frequently used types of electrical switch in the market today. The Contura V-series of waterproof switches is designed specifically for harsh environments. Some of the most common are:
• Marine and shipping
• Highway and motorway vehicles and machinery
• Mining machinery
FAQ
• Are the rocker switches easy to connect?
Yes, the V series of rocker switches are fitted with industry standard 6.35 x 0.8 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
Carling Technologies® Rocker Switches
Related links
- Carling Technologies Illuminated SPST, Latching Off-On-On Rocker Switch Panel
- Carling Technologies Illuminated SPST, On-On On-None-On Rocker Switch Panel
- Carling Technologies Illuminated SPST, On-Off-On On-Off-On Rocker Switch Panel
- Carling Technologies Illuminated SPST, On-Off On-None-Off Rocker Switch Panel
- Carling Technologies Illuminated DPST, On-Off-On On-Off-On Rocker Switch Panel
- Carling Technologies Illuminated DPST, On-On On-None-On Rocker Switch Panel
- Carling Technologies Illuminated SPST, On-Off Rocker Switch Panel
- Carling Technologies DPST, On-On On-None-On Rocker Switch Panel
