Carling Technologies Illuminated DPST, On-Off-On (On)-Off-(On) Rocker Switch Panel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$48.25

(exc. GST)

$53.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 14 September 2026
  • Plus 30 unit(s) shipping from 15 September 2026
  • Plus 30 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$48.25
10 - 49$47.68
50 - 99$45.99
100 - 249$44.69
250 +$43.71

*price indicative

RS Stock No.:
913-2812
Mfr. Part No.:
VLB2UPPC-00000-000
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Contact Configuration

DPST

Product Type

Rocker Switch

Switch Operation

On-Off-On

Housing Material

Polyester

Panel Cutout Size

36.83 x 21.08 mm

Switch Contact Current

15A

Illuminated

Yes

Series

V

Actuator Colour

Black

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP66, IP68

Contact AC Voltage

250V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

(On)-Off-(On)

Standards/Approvals

VDE, RoHS, CSA, UL

Mechanical Life

150000Cycles

COO (Country of Origin):
MX

V Series Sealed Contura Rocker Switches


From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting. The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized to UL1500 – Ignition Protection for Marine Products. These switches are shock, vibration, thermos-shock, moisture and salt spray resistant.

Illuminated and Non-illuminated

The Contura V series of rocker switches are available in both standard non-illuminated or illuminated versions with incandescent, neon and a wide variety of LEDs including superbrite,

flashing and bi-colour.

Removable actuators

With an extensive range of removable rocker actuators in various legend designs and colours, the Contura V rocker switches provide countless options for panel designs. A handy actuator tool is available separately for quick removal and replacement of rocker faces. ( part number 665-562)

Switch operation and contact configuration

With a choice of momentary or latching switching in single pole double pole and triple pole contact configurations, the V series of rockers offer an array of circuit solutions.

Panel mounting

Fitting is easy, once the recommended panel cut-out is made ( 21.8 x 36.8) the panel mount rocker switches simple snap in to the aperture. The multi-step mounting wings provide a secure fit for panel thicknesses of 0.8 mm to 6.35 mm.

Features and Benefits

• IP66/68 ingress protection

• Dual seal protection

• Vibration, shock, thermos-shock, moisture and salt spray resistant

• Interchangeable actuators with a choice of multiple symbols

• Connection via 6.3 mm quick connect blade terminals

• SPST, SPDT, DPST, DPDT and 3PDT contact configurations

• On-Off, On-Off-On, Off-On-On, and On-On-On switching operations

Typical applications for sealed rocker switches

Rocker switches are one of the most frequently used types of electrical switch in the market today. The Contura V-series of waterproof switches is designed specifically for harsh environments. Some of the most common are:

• Marine and shipping

• Highway and motorway vehicles and machinery

• Mining machinery

FAQ

Are the rocker switches easy to connect?

Yes, the V series of rocker switches are fitted with industry standard 6.35 x 0.8 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.

Carling Technologies® Rocker Switches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy