Recently searched

    Carling Technologies Illuminated SPST, On-Off-On Rocker Switch Panel Mount

    Bulk discount available

    Subtotal (1 unit)**

    $23.00

    (exc. GST)

    $25.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    45 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$23.00
    10 - 49$22.59
    50 - 99$21.81
    100 - 249$21.37
    250 +$20.99

    **price indicative

    RS Stock No.:
    913-3083
    Mfr. Part No.:
    V6D2UHNC-00000-000
    Brand:
    Carling Technologies
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Carling Technologies

    Contact Configuration

    SPST

    Switch Operation

    On-Off-On

    Panel Cut Out Width

    21.08mm

    Panel Cut Out Height

    36.83mm

    Contact Current Rating

    20 A

    Illuminated

    Yes

    Actuator Colour

    Black

    Mounting Type

    Panel Mount

    IP Rating

    IP66, IP68

    Terminal Type

    Quick Connect

    Panel Cut Out Size

    36.83 x 21.08mm

    Actuator Shape

    Rectangular

    DC Voltage Rating

    12V

    Maximum Operating Temperature

    +85°C

    Contact Resistance

    10mΩ

    Contact Material

    Silver, Silver Alloy, Silver Tin Oxide

    Case Material

    Polyester

    Mechanical Life

    150000Cycles

    Operating Temperature Range

    -40 → +85°C

    Minimum Operating Temperature

    -40°C

    Related links