- RS Stock No.:
- 282-8305
- Mfr. Part No.:
- C1350AAAAB
- Brand:
- Arcolectric (Bulgin) Ltd
2 In AU stock for next working day delivery
28 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$3.96
(exc. GST)
$4.36
(inc. GST)
Units | Per unit |
1 - 49 | $3.96 |
50 - 99 | $3.93 |
100 - 249 | $3.87 |
250 - 499 | $3.82 |
500 + | $3.76 |
- RS Stock No.:
- 282-8305
- Mfr. Part No.:
- C1350AAAAB
- Brand:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Rocker switches (1)
Switches with silver alloy contacts moulded in nylon 6.6.
These switches are available with a black or white body in illuminated or non-illuminated versions.
Faston 6.35 mm terminal connection.
Suitable cutting tools:
- single pole: stock no. 614-334,
- double pole: stock no. 614-328.
Red or green light suitable for 240 Vac.
These switches are available with a black or white body in illuminated or non-illuminated versions.
Faston 6.35 mm terminal connection.
Suitable cutting tools:
- single pole: stock no. 614-334,
- double pole: stock no. 614-328.
Red or green light suitable for 240 Vac.
Approved: UL, CSA, ENEC
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 22.2mm |
Panel Cut Out Height | 27.2mm |
Contact Current Rating | 16 A @ 250 V ac |
Illuminated | No |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 27.2 x 22.2mm |
Related links
- Rocker Switch Cover for use with Rocker Switch
- Rocker Switch Connector for use with Rocker Switch
- Rocker Switch Connector for use with V Series Contura II Sealed...
- Rocker Switch Cover for use with Rocker Switches
- Rocker Switch Cover for use with Various Arcolectric Rocker Switches
- Rocker Switch for use with Rocker Switches
- Rocker Switch Blanking Plug for use with Rocker Switch
- Nidec Components Rocker, For Use With 8HD Rocker Switch