Wurth Elektronik DPST, On-Off Rocker Switch Surface
- RS Stock No.:
- 254-1833
- Distrelec Article No.:
- 301-42-322
- Mfr. Part No.:
- 471016264143
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.97
(exc. GST)
$7.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 102 unit(s) shipping from 07 September 2026
- Plus 88 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $6.97 |
| 10 - 49 | $6.60 |
| 50 + | $6.32 |
*price indicative
- RS Stock No.:
- 254-1833
- Distrelec Article No.:
- 301-42-322
- Mfr. Part No.:
- 471016264143
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | DPST | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Housing Material | Polyamide | |
| Panel Cutout Size | 1.4 mm | |
| Illuminated | No | |
| Series | WS-RSTV | |
| Actuator Colour | Black | |
| Mount Type | Surface | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, ENEC 15, REAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration DPST | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Housing Material Polyamide | ||
Panel Cutout Size 1.4 mm | ||
Illuminated No | ||
Series WS-RSTV | ||
Actuator Colour Black | ||
Mount Type Surface | ||
Terminal Type Solder | ||
Minimum Operating Temperature 0°C | ||
Actuator Style Rocker | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, ENEC 15, REAC, RoHS, UL | ||
- COO (Country of Origin):
- CN
The Wurths offers a WS-RSTV series of panel cut-out rocker switch with quick connect terminal which is made up of copper alloy and the terminal plating of this series is of silver and having an operating temperature of 0 to +85 °C.
Actuator colour is black
Electrical life is 10000 cycles
Withstanding voltage is 1500 V
Related links
- Wurth Elektronik DPST, On-Off Rocker Switch Surface
- Wurth Elektronik DPST, Momentary-Off-On DPST Rocker Switch Direct
- Siemens DPST, Latching On-Off-On Rocker Switch Surface
- Siemens DPST, Latching On-Off Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Siemens, Latching Rocker Switch Surface
