Wurth Elektronik DPST, (On)-Off Rocker Switch Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$512.10

(exc. GST)

$563.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
100 - 100$5.121$512.10
200 - 300$4.844$484.40
400 +$4.66$466.00

*price indicative

RS Stock No.:
254-1832
Mfr. Part No.:
471016264143
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Contact Configuration

DPST

Product Type

Rocker Switch

Switch Operation

(On)-Off

Housing Material

Polyamide

Panel Cutout Size

1.4 mm

Illuminated

No

Actuator Colour

Black

Series

WS-RSTV

Mount Type

Surface

Terminal Type

Solder

Actuator Style

Rocker

Contact AC Voltage

250V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Standards/Approvals

CQC, ENEC 15, REAC, RoHS, UL

COO (Country of Origin):
CN
The Wurths offers a WS-RSTV series of panel cut-out rocker switch with quick connect terminal which is made up of copper alloy and the terminal plating of this series is of silver and having an operating temperature of 0 to +85 °C.

Actuator colour is black

Electrical life is 10000 cycles

Withstanding voltage is 1500 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy