- RS Stock No.:
- 236-4054
- Mfr. Part No.:
- C1522ATAAA
- Brand:
- Bulgin
1426 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$6.46
(exc. GST)
$7.11
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $6.46 | $12.92 |
10 - 48 | $6.35 | $12.70 |
50 - 98 | $6.245 | $12.49 |
100 - 248 | $6.12 | $12.24 |
250 + | $6.015 | $12.03 |
*price indicative |
- RS Stock No.:
- 236-4054
- Mfr. Part No.:
- C1522ATAAA
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
The Bulgin rocker switch has a choice of switching circuits including 3 positions. It comes with matching indicator and splash resistant option.
Mount type panel mount
Current rating 16 A
Current rating 16 A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | (On)-Off -(On) |
Panel Cut Out Width | 11.5/11.6mm |
Panel Cut Out Height | 28.2/28.3mm |
Illuminated | No |
Mounting Type | Panel Mount |
Related links
- Arcolectric (Bulgin) Ltd SPDT, On-On Rocker Switch Panel Mount
- RS PRO DPDT, On-Off-On Rocker Switch Panel Mount
- Marquardt SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- Bulgin, On-Off Rocker Switch Panel Mount
- NKK Switches DPST, On-On Rocker Switch Panel Mount
- Bulgin SPST, Momentary Rocker Switch Panel Mount
- Otto SPST, Latching Rocker Switch Panel Mount
- Bulgin, On-Off-On Rocker Switch Panel Mount