- RS Stock No.:
- 213-0371
- Mfr. Part No.:
- 5TG6261
- Brand:
- Siemens
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$14.31
(exc. GST)
$15.74
(inc. GST)
Units | Per unit |
1 + | $14.31 |
- RS Stock No.:
- 213-0371
- Mfr. Part No.:
- 5TG6261
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Siemens one-piece rocker components of the delta i-system product range HAS IP20 protection class. It is made up of thermoplastic material. It has white colour.
Halogen Free Product
Specifications
Attribute | Value |
---|---|
Panel Cut Out Width | 55mm |
Panel Cut Out Height | 55mm |
Illuminated | No |
Actuator Colour | White |
IP Rating | IP20 |
Actuator Shape | Rectangular |
Case Material | Thermoplastic |