- RS Stock No.:
- 204-8056
- Mfr. Part No.:
- C1250APAAB
- Brand:
- Bulgin
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) 1 Box of 1000
$5,926.70
(exc. GST)
$6,519.37
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $5,926.70 | $5.927 |
5 + | $5,334.03 | $5.334 |
*price indicative |
- RS Stock No.:
- 204-8056
- Mfr. Part No.:
- C1250APAAB
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Bulgin 1250 series rocker switch is a standard rocker switch. It has a curved body.
Double pole
Matching indicator
Matching indicator
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 12.4mm |
Panel Cut Out Height | 26.4mm |
Illuminated | No |
Mounting Type | Panel Mount |
Related links
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount
- Bulgin, On-Off Rocker Switch Panel Mount
- NKK Switches DPST, On-On Rocker Switch Panel Mount
- Bulgin, On-Off-On Rocker Switch Panel Mount
- Bulgin SPST, Momentary Rocker Switch Panel Mount
- Bulgin, (On)-Off -(On) Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
- Bulgin SPST, On-Off Rocker Switch Panel Mount