Bulgin Illuminated DPST, On-Off Rocker Switch Panel Mount

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 1000 units)*

$6,992.00

(exc. GST)

$7,691.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 - 4000$6.992$6,992.00
5000 +$6.293$6,293.00

*price indicative

RS Stock No.:
204-8131
Mfr. Part No.:
C1553ATNAE
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22.3mm

Panel Cut Out Height

27.2mm

Illuminated

Yes

Actuator Colour

Red

Mounting Type

Panel Mount

AC Voltage Rating

230V

COO (Country of Origin):
TN
The Bulgin standard rocker switch has 16A of rated current. It has panel cutout style of 27.2 x 22.3mm.

Double pole
Matching indicator

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links