Legrand Rocker Switch Flush
- RS Stock No.:
- 338-570
- Mfr. Part No.:
- 571917
- Brand:
- Legrand
Subtotal (1 unit)*
$45.69
(exc. GST)
$50.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.69 |
*price indicative
- RS Stock No.:
- 338-570
- Mfr. Part No.:
- 571917
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Rocker Switch | |
| Panel Cutout Size | 22.5 mm | |
| Illuminated | No | |
| Actuator Colour | White | |
| Mount Type | Flush | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Rocker Switch | ||
Panel Cutout Size 22.5 mm | ||
Illuminated No | ||
Actuator Colour White | ||
Mount Type Flush | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
