Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 320-017
- Mfr. Part No.:
- H8600VBAAT
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
$11.15
(exc. GST)
$12.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 315 unit(s) ready to ship from another location
- Plus 841 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $11.15 |
| 50 - 99 | $10.96 |
| 100 - 249 | $10.71 |
| 250 + | $10.46 |
*price indicative
- RS Stock No.:
- 320-017
- Mfr. Part No.:
- H8600VBAAT
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 12.9mm | |
| Panel Cut Out Height | 19.4mm | |
| Contact Current Rating | 16 A @ 250 V ac | |
| Illuminated | No | |
| Actuator Colour | Red | |
| Series | 8600 | |
| Mounting Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Legend Text | On (symbol); Off (symbol) | |
| Panel Cut Out Size | 19.4 x 12.9mm | |
| Actuator Shape | Rectangular | |
| AC Voltage Rating | 250V | |
| Maximum Operating Temperature | +65°C | |
| Legend Text Colour | White (Symbol) | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Switch Operation On-Off | ||
Panel Cut Out Width 12.9mm | ||
Panel Cut Out Height 19.4mm | ||
Contact Current Rating 16 A @ 250 V ac | ||
Illuminated No | ||
Actuator Colour Red | ||
Series 8600 | ||
Mounting Type Panel Mount | ||
Terminal Type Quick Connect | ||
Legend Text On (symbol); Off (symbol) | ||
Panel Cut Out Size 19.4 x 12.9mm | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 250V | ||
Maximum Operating Temperature +65°C | ||
Legend Text Colour White (Symbol) | ||
Curved Rocker Switches
The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8x0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8x0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm
Note
Approvals
ENEC, UL, CSA
Bulgin 8600 Series Rocker Switch, 10A Contact Current Rating, On-Off Switch Operation - H8600VBAAT
This rocker switch is a reliable electrical component designed for panel mounting applications. The SPST configuration allows for straightforward on-off operation, ensuring user-friendly functionality. With a panel cut-out size of 19.4 x 12.9mm, it is ideal for various installations. The robust design features a red rectangular actuator, suitable for clearly indicating the switch status.
Features & Benefits
• Suitable for quick connect terminals for easy wiring
• Rated for a contact current of 10A for robust performance
• AC voltage rating of 250V enables versatile usage
• Compact design fits standard panel cut-out dimensions
• Clear legends denote on and off positions for user clarity
• Maximum operating temperature of +65°C ensures reliability
• Rated for a contact current of 10A for robust performance
• AC voltage rating of 250V enables versatile usage
• Compact design fits standard panel cut-out dimensions
• Clear legends denote on and off positions for user clarity
• Maximum operating temperature of +65°C ensures reliability
Applications
• Ideal for control panels in automation and electrical machinery
• Utilised in household appliances requiring an intuitive on-off switch
• Employed in various industrial for quick access
• Suitable for use in machinery and maintenance equipment
• Utilised in household appliances requiring an intuitive on-off switch
• Employed in various industrial for quick access
• Suitable for use in machinery and maintenance equipment
What type of terminals does this switch use?
It features quick connect terminals, allowing for efficient installation and disconnection from the circuit. This simplifies the wiring process, particularly in applications where frequent maintenance or adjustments are needed.
How does the actuator design enhance usability?
The rectangular shape and bold red colour of the actuator provide clear visibility, making it easy to identify the switch's position from a distance. This is especially beneficial in low-light environments where immediate recognition is necessary.
What is the significance of the panel cut-out size?
The specific panel cut-out size of 19.4 x 12.9mm ensures compatibility with standard mounting requirements across a range of devices, simplifying the installation in various applications. This standardisation helps reduce the risk of errors during setup.
What safety measures are in place regarding current handling?
With a contact current rating of 10A, the design is capable of handling substantial electrical loads, making it suitable for controlling higher power devices without the risk of failure or overheating. This reliability is crucial in demanding operational environments.
Approvals
ENEC, UL recognised component, CSA certified
Related links
- Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPST, (On)-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPST, (On)-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPST, On-Off-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd DPDT, On-Off-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPDT, On-Off-On Rocker Switch Panel Mount
