Eaton, Push-On 2 Way Rocker Switch Surface
- RS Stock No.:
- 240-178
- Mfr. Part No.:
- 147595 CWIZ-02/13
- Brand:
- Eaton
Subtotal (1 unit)*
$32.96
(exc. GST)
$36.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $32.96 |
*price indicative
- RS Stock No.:
- 240-178
- Mfr. Part No.:
- 147595 CWIZ-02/13
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Legend | Characters 0 and 1 | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Actuator Colour | Silver | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 2 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Legend Characters 0 and 1 | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Actuator Colour Silver | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 2 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series xComfort wireless switch is a stylish and functional solution for modern homes. Designed to blend seamlessly into any decor, this rocker switch combines a sleek silver finish with advanced functionality, allowing users to control their lighting with ease. The two-way operation provides versatility, ensuring you can manage multiple points of control within the same space. Crafted from high-quality thermoplastic, it not only delivers durability but also maintains a lightweight design for easy installation. This product represents the pinnacle of convenience and sophistication, making it an excellent choice for discerning homeowners seeking both form and function in their switchgear.
Halogen-free materials promote safety and sustainability
Lightweight design for effortless installation
Smooth surface finish adds an elegant touch to your interiors
Two-part rocker model enhances usability in various settings
Snap fastening type ensures secure attachment with minimal effort
IK00 and IP20 ratings provide essential protection from environmental factors
Uniquely designed to accommodate a bus system for enhanced connectivity
Compatible with universal pushbutton functionality for additional convenience
Related links
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Clamps
