ZF Rocker Switch
- RS Stock No.:
- 706-4373
- Mfr. Part No.:
- 0015-0662
- Brand:
- ZF
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.21
(exc. GST)
$1.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 35 unit(s) shipping from 16 November 2026
- Plus 30 unit(s) shipping from 16 November 2026
- Final 526 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $1.21 | - |
| 50 - 99 | $1.19 | 1% |
| 100 - 249 | $1.15 | 4% |
| 250 - 499 | $1.12 | 7% |
| 500 + | $1.10 | 9% |
*price indicative
- RS Stock No.:
- 706-4373
- Mfr. Part No.:
- 0015-0662
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Rocker Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Rocker Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TR Series Power Rocker Switch
16A switching in 11mm wide package
Lighted and non-lighted versions
Available in a wide variety of colors
Double-throw and three-position versions available
Fits industry-standard cut-outs
Mechanical life: min. 50,000 operation
Related links
- ZF Rocker Switch
- ZF Rocker Switch Cover for use with WR Series
- ZF Rocker Switch Cover for use with RR Series
- ZF Rocker Switch Connector for use with PE Series
- ZF Illuminated DPST, On-Off Off-On Rocker Switch Panel
- ZF Illuminated DPST, On-Off On-None-On Rocker Switch Panel
- ZF SPDT, On-Off-On On-None-On Rocker Switch Panel
- ZF DPST, On-Off On-None-On Rocker Switch Panel
