Eaton Rocker Switch for use with Domestic Switching Devices
- RS Stock No.:
- 125-886
- Mfr. Part No.:
- 172987 CWIZ-04/31
- Brand:
- Eaton
Subtotal (1 unit)*
$16.87
(exc. GST)
$18.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.87 |
*price indicative
- RS Stock No.:
- 125-886
- Mfr. Part No.:
- 172987 CWIZ-04/31
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| For Use With | Domestic Switching Devices | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
For Use With Domestic Switching Devices | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Eaton rocker switch is made up of durable thermoplastic material and has glossy surface finishing.
IK00 and IP20 degree of protection
RoHS compliant
Halogen free
Related links
- Eaton Rocker Switch for use with Domestic Switching Devices
- Eaton Rocker Switch Cover for use with 55 mm Push Button
- Eaton Rocker Switch for use with 55 mm (Universal) Pushbutton
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
