Nidec Components, Rocker Switch Lens, For Use With 8H Rocker Switch

Bulk discount available
View bulk pricing options

Subtotal (10 units, in bags of 10)*

$10.47

(exc. GST)

$11.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 140$1.047$10.47
150 - 490$1.018$10.18
500 +$0.975$9.75

*price indicative

RS Stock No.:
180-6854
Mfr. Part No.:
140000050695
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Rocker Switch Lens

For Use With

8H Rocker Switch

Standards/Approvals

No

COO (Country of Origin):
JP
The Copal Electronics black 8 switch series lever for use with 8H rocker switch has snap-in mount type on the panel which enables side-by-side mounting.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy