Schneider Electric 6 Axis Robotic Arm
- RS Stock No.:
- 603-089
- Mfr. Part No.:
- LXMRL03S0000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$45,108.62
(exc. GST)
$49,619.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45,108.62 |
*price indicative
- RS Stock No.:
- 603-089
- Mfr. Part No.:
- LXMRL03S0000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Robotic Arm | |
| Number of Axis | 6 | |
| Maximum Reach | 626mm | |
| Positional Repeatability | ±0.02 mm | |
| Maximum Payload | 3kg | |
| Supply Voltage | 24V | |
| Weight | 12kg | |
| Standards/Approvals | EN 61000-6-4:2007+A1:2011, EN/ISO 13849-1:2015, EN 61000-6-2:2005, EN/ISO 12100:2010, REACH, ISO 13849-2:2012, ISO 9001:2015, EN 60204-1:2018, CAN/CSA C22.2 No. 24, NFPA 79, EN/ISO 10218-1:2011, RoHS, ANSI/RIA R15.06, GB 11291.1:2011, ISO 13849-1:2015, ISO 14644-1, UL 1740, CAN/CSA Z434 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Robotic Arm | ||
Number of Axis 6 | ||
Maximum Reach 626mm | ||
Positional Repeatability ±0.02 mm | ||
Maximum Payload 3kg | ||
Supply Voltage 24V | ||
Weight 12kg | ||
Standards/Approvals EN 61000-6-4:2007+A1:2011, EN/ISO 13849-1:2015, EN 61000-6-2:2005, EN/ISO 12100:2010, REACH, ISO 13849-2:2012, ISO 9001:2015, EN 60204-1:2018, CAN/CSA C22.2 No. 24, NFPA 79, EN/ISO 10218-1:2011, RoHS, ANSI/RIA R15.06, GB 11291.1:2011, ISO 13849-1:2015, ISO 14644-1, UL 1740, CAN/CSA Z434 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Lexium Cobot is a cutting-edge collaborative robot designed to enhance automation and efficiency in industrial environments. Its advanced features allow precise and safe operation alongside humans.
IP54 protection
RoHS compliant
REACH compliant

