- RS Stock No.:
- 173-9586
- Mfr. Part No.:
- 09452451561
- Brand:
- HARTING
159 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.45
(exc. GST)
$27.99
(inc. GST)
Units | Per unit |
1 - 4 | $25.45 |
5 - 24 | $24.91 |
25 - 49 | $24.16 |
50 - 99 | $23.59 |
100 + | $23.10 |
- RS Stock No.:
- 173-9586
- Mfr. Part No.:
- 09452451561
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Small, space-saving PushPull Interfaces
Easy handling of RJ45 patch cords in switch cabinets or sets
Mounting to casings
Easy handling of RJ45 patch cords in switch cabinets or sets
Mounting to casings
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6 |
Number of Ports | 8 |
Mounting Type | Cable Mount |
Number of Ways | 1 |
Shield Type | 360° shield contact |
Orientation | Straight |
Length | 32.3mm |
Depth | 20.5mm |
Series | PushPull V4 |
Series Number | 09452 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |