- RS Stock No.:
- 151-2718
- Mfr. Part No.:
- 855045001
- Brand:
- Molex
On back order for despatch 21/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.04
(exc. GST)
$5.54
(inc. GST)
Units | Per unit |
1 - 599 | $5.04 |
600 - 1199 | $4.92 |
1200 + | $4.85 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 151-2718
- Mfr. Part No.:
- 855045001
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molexs broad range of Modular Jacks and Plugs, with more than 1000 different parts, provides versatile solutions to meet todays increasing demand for information flow with greater bandwidth requirements.
Modular Jack, Cat5e, Right Angle, Through Hole, 8/8, Low Profile, Int. Shielded, Tray
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Through Hole |
Number of Ways | 1 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 15.6mm |
Width | 11.5mm |
Depth | 18.1mm |
Series | 85504 |
Series Number | 85504 |
Contact Material | Phosphor Bronze |