- RS Stock No.:
- 848-6777
- Mfr. Part No.:
- 85502-5011
- Brand:
- Molex
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$4.074
(exc. GST)
$4.481
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | $4.074 | $20.37 |
75 - 245 | $3.948 | $19.74 |
250 - 495 | $3.826 | $19.13 |
500 - 1245 | $3.748 | $18.74 |
1250 + | $3.664 | $18.32 |
*price indicative |
- RS Stock No.:
- 848-6777
- Mfr. Part No.:
- 85502-5011
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Molex Cat 3 Modular Low Profile PCB Jacks, 85502 Series
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated square contacts, PCB retention and 0.10 mm coplanarity. All models are highly reliable and excellent quality.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ12 Connector |
Gender | Female |
LAN Category | Cat3 |
Mounting Type | Surface Mount |
Number of Ways | 6P6C |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 18.1mm |
Width | 11.5mm |
Series | 85502 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |
Related links
- Molex 85502 Series Female RJ12 Connector Cat3, UTP Shield
- Molex 85502 Series Female RJ11 Connector Cat3
- Molex 85502 Series Female RJ45 Connector Cat3
- Molex SlimStack Series Straight Surface Mount PCB Header 0.4mm...
- Keystone 1.6mm Black Terminal Post
- Molex Male RJ11 Connector Cat3
- Molex RJ45 Series Female RJ45 Connector Cat3
- Omron Plunger Limit Switch 30mA Max