Decelect RJ Patch Panel
- RS Stock No.:
- 409-1246
- Mfr. Part No.:
- SPE190850
- Brand:
- Decelect
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 409-1246
- Mfr. Part No.:
- SPE190850
- Brand:
- Decelect
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | RJ Patch Panel | |
| Panel Type | Patch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type RJ Patch Panel | ||
Panel Type Patch | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
Patch panels
8-pair modules equipped with double-pin CAD contacts which are flexible, unprotected and protruding.
Available in four colours: blue, yellow, green and red.
These modules are suitable for use with single-strand and multi-strand cables.
Related links
- Decelect RJ Patch Panel
- Decelect Cat5 16 Port RJ45 RJ Patch Panel FTP 1 U Black
- Decelect Keystone Patch Panel
- RS PRO RJ Patch Panel
- HellermannTyton Connectivity HT Series RJ Patch Panel
- RS PRO 24 Port RJ45 RJ Patch Panel STP Black
- RS PRO Cat5e 48 Port RJ45 RJ Patch Panel UTP 2 U Black
- RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black
