Schneider Electric Actassi Series Cat6 24 Port Patch Panel 1 U Dark Grey

Subtotal (1 pack of 6 units)*

$3,311.93

(exc. GST)

$3,643.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,311.93$551.988

*price indicative

RS Stock No.:
758-606
Mfr. Part No.:
VDIG118241B60
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

LAN Category

Cat6

Panel Type

Sliding

Product Type

Patch Panel

Number of Ports

24

Rack Height

1U

Colour

Dark Grey

Height

47mm

Width

90mm

Standards/Approvals

NF C 20-150

Depth

240mm

Series

Actassi

COO (Country of Origin):
FR
The Schneider Electric equipped sliding 19 inch data panel is designed to organise and connect communication networks efficiently, featuring a robust design suited for high-performance applications.

Loaded with 24 ports of STP for efficient data transmission

Automatic grounding enhances safety and reliability

Includes a rear cable organiser for improved cable management

Constructed from Durable 1.2 mm DC01 metal sheet

Compact dimensions at 490 mm width and 47 mm height fit standard rack configurations

Dark grey (RAL 7016) colour integrates well with diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy