Essentra Nylon Clinch Rivet, 4mm

Bulk discount available

Subtotal (1 bag of 100 units)*

$52.13

(exc. GST)

$57.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4$52.13$0.521
5 - 9$51.22$0.512
10 - 29$49.92$0.499
30 +$48.39$0.484

*price indicative

RS Stock No.:
379-9630
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Rivet Type

Clinch

Rivet Diameter

4mm

Rivet Length

6.4mm

Fixing Hole Diameter

4.1mm

Rivet Body Material

Nylon

Mandrel Material

PC

Thickness of Material Minimum

1mm

Thickness of Material Maximum

4mm

Colour

White

Finish

Plain

COO (Country of Origin):
CN

Nylon & Polycarbonate Clinch Rivets


Suitable for use with a wide range of materials such as wood, metal, plastic etc
Light in weight, with good insulating properties and chemical resistance
Rivet body made from nylon, mandrel from polycarbonate
Colour coded to indicate material grip/thickness range

Related links