POP Aluminium Blind Rivet, 3.2 mm

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 bag of 100 units)*

$39.85

(exc. GST)

$43.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$39.85$0.399-
5 - 9$39.56$0.396-
10 - 39$38.79$0.3882%
40 +$37.73$0.3775%

*price indicative

RS Stock No.:
351-3593
Mfr. Part No.:
TAPD410BSLF9.5
Brand:
POP
Find similar products by selecting one or more attributes.
Select all

Brand

POP

Rivet Type

Blind

Product Type

Rivet

Rivet Diameter

3.2mm

Rivet Length

11.5mm

Fixing Hole Diameter

3.4mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Maximum Grip

7.9mm

Minimum Grip

6.4mm

Finish

Plain

Head Type

Dome

Head Diameter

3.28mm

Standards/Approvals

No

COO (Country of Origin):
GB

Large Flange POP® Rivets


Standard open type domed head rivet, with large flange

Suited to weaker and/or thinner materials

Aluminium alloy body, carbon steel mandrel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy