POP Aluminium Blind Rivet, 1.6 mm
- RS Stock No.:
- 242-2231
- Mfr. Part No.:
- TAPD510BSLF12
- Brand:
- POP
Subtotal (1 bag of 100 units)*
$43.69
(exc. GST)
$48.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $43.69 | $0.437 |
*price indicative
- RS Stock No.:
- 242-2231
- Mfr. Part No.:
- TAPD510BSLF12
- Brand:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 1.6mm | |
| Rivet Length | 12.2mm | |
| Fixing Hole Diameter | 4mm | |
| Rivet Body Material | Aluminium | |
| Head Type | Dome | |
| Head Diameter | 1.22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 1.6mm | ||
Rivet Length 12.2mm | ||
Fixing Hole Diameter 4mm | ||
Rivet Body Material Aluminium | ||
Head Type Dome | ||
Head Diameter 1.22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The POP TAPD BS LF series open end large flange rivet has 4 mm diameter. The rivet body is made up of aluminium material.
Large flange
It has aluminium rivet body
