Bulk discount available
Subtotal (1 bag of 100 units)*
$24.41
(exc. GST)
$26.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $24.41 | $0.244 |
| 5 + | $20.09 | $0.201 |
*price indicative
- RS Stock No.:
- 206-5364
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Blind | |
| Rivet Diameter | 3.2mm | |
| Rivet Length | 9.5mm | |
| Fixing Hole Diameter | 3.3mm | |
| Rivet Body Material | Aluminium | |
| Standards Met | DIN 7337 | |
| Thickness of Material Minimum | 3.5mm | |
| Thickness of Material Maximum | 5mm | |
| Grip Range Minimum | 3.5mm | |
| Grip Range Maximum | 5mm | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Blind | ||
Rivet Diameter 3.2mm | ||
Rivet Length 9.5mm | ||
Fixing Hole Diameter 3.3mm | ||
Rivet Body Material Aluminium | ||
Standards Met DIN 7337 | ||
Thickness of Material Minimum 3.5mm | ||
Thickness of Material Maximum 5mm | ||
Grip Range Minimum 3.5mm | ||
Grip Range Maximum 5mm | ||
Finish Plain | ||
RoHS Status: Exempt
RS PRO Dome Head Sealed Blind Rivet
RS PRO introduces a fantastic range of dome head sealed blind rivets. Designed to be easily installed and able to secure joints with short clamp lengths, these rivets are engineered to create a permanent mechanical fastening, they expand into a pre-drilled hole to create a strong and solid hold. The blind rivet can be installed entirely from one side of the material when access is limited to the fixing, unlike machine screws and nuts. Providing 100% mandrel tension and eliminating any leakage of liquids or gases, these rivets are particularly suited to situations where a moisture or pressure tight seal is required. The domed head is the most common and multifunctional style.
Made from aluminium to ensure weather proofing and corrosion resistance to elongate the life of your rivets whilst keeping it lightweight and strong. These aluminium rivets have a wide grip range with excellent load spread setting and mandrel locking system.
Used predominantly in white goods, electrical enclosures and HVAC and storage solutions.
Made from aluminium to ensure weather proofing and corrosion resistance to elongate the life of your rivets whilst keeping it lightweight and strong. These aluminium rivets have a wide grip range with excellent load spread setting and mandrel locking system.
Used predominantly in white goods, electrical enclosures and HVAC and storage solutions.
Features and Benefits
- Made from aluminium for solid rivets and structural strength
- Easy and clean installation
- Can be used where only one side of the application is accessible
- Increased grip range 3.5 mm – 5 mm
- Creates a permanent and high tensile structural rivet joint with little effort
- Body length 9.5 mm
Applications
Rivets are mechanical fasteners that consist of a smooth cylindrical shaft with a head on one end and tail at the opposite end to the head. On the installation, a riveter places a rivet in a pre-drilled hole, and the tail is set or bucked (i.e. deformed) with a rivet gun, rivet tool or pneumatic hammer so that it expands to about 1.5 - 2 times the original shaft diameter, holding the rivet in place. They are used to permanently join two steel, aluminium or copper plates usually in mechanical applications where it is imperative that joints do not become loose and cause failure. As these are sealed rivets they are ideal for environments where a moisture or pressure seal is necessary. Most common, sealed rivet applications include:
White goods
Electric enclosures
Indoor and outdoor electronic signs
HVAC
Aviation, aerospace, and automotive
White goods
Electric enclosures
Indoor and outdoor electronic signs
HVAC
Aviation, aerospace, and automotive
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
