Subtotal (1 bag of 100 units)*
$22.40
(exc. GST)
$24.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $22.40 | $0.224 |
*price indicative
- RS Stock No.:
- 304-233
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Rivet Diameter | 3mm | |
| Rivet Length | 8mm | |
| Fixing Hole Diameter | 3.1mm | |
| Rivet Body Material | Nylon | |
| Standards Met | UL94-V2 | |
| Colour | Black | |
| Grip Range Maximum | 6.5mm | |
| Grip Range Minimum | 5.5mm | |
| Finish | Plain | |
| Head Type | Brad | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Rivet Diameter 3mm | ||
Rivet Length 8mm | ||
Fixing Hole Diameter 3.1mm | ||
Rivet Body Material Nylon | ||
Standards Met UL94-V2 | ||
Colour Black | ||
Grip Range Maximum 6.5mm | ||
Grip Range Minimum 5.5mm | ||
Finish Plain | ||
Head Type Brad | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 5.5 mm - 6.5 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for secure and efficient fastening in a variety of applications. These expanding push-in rivets are ideal for situations where a quick and reliable assembly is required, offering a tight fit with minimal effort. Made from durable nylon, they are suitable for both temporary and permanent installations.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head, allowing the grommet to expand for a secure fit
Removable head: Facilitates easy removal by pulling the head, making it convenient for temporary applications
Nylon construction: Provides durability and resistance to wear, ensuring long-lasting performance
Brad head type: Offers a low-profile finish, ideal for aesthetic applications
UL 94 V-2 standard: Meets safety standards for flammability, ensuring compliance in regulated environments
Removable head: Facilitates easy removal by pulling the head, making it convenient for temporary applications
Nylon construction: Provides durability and resistance to wear, ensuring long-lasting performance
Brad head type: Offers a low-profile finish, ideal for aesthetic applications
UL 94 V-2 standard: Meets safety standards for flammability, ensuring compliance in regulated environments
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: Black
Fixing Hole Diameter: 3.1 mm
Colour: Black
Fixing Hole Diameter: 3.1 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
