Phoenix Contact Polyvinyl Chloride Pop Rivet Rivet, 3.5 mm
- RS Stock No.:
- 131-500
- Mfr. Part No.:
- 830959
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$124.72
(exc. GST)
$137.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $124.72 | $1.247 |
*price indicative
- RS Stock No.:
- 131-500
- Mfr. Part No.:
- 830959
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Rivet Type | Pop Rivet | |
| Product Type | Rivet | |
| Rivet Diameter | 3.5mm | |
| Fixing Hole Diameter | 3.5mm | |
| Rivet Body Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Rivet Type Pop Rivet | ||
Product Type Rivet | ||
Rivet Diameter 3.5mm | ||
Fixing Hole Diameter 3.5mm | ||
Rivet Body Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Fastening clip is designed for attaching PMST markers. It is ideal for use in ambient temperatures ranging from -30°C to 80°C. The clip has a hole diameter of 3.5 mm, making it suitable for various applications. It does not contain any REACH candidate substances above 0.1 wt%.
Made of PVC material with UL 94 V0 flammability rating
Hole diameter of 3.5 mm for easy installation
Compliant with EU RoHS substance requirements
Related links
- Essentra Nylon Snap Rivet, 3.5 mm
- POP Aluminium Blind Rivet, 4 mm
- Phoenix Contact Polyvinyl Chloride Prohibition Label, English
- Phoenix Contact Polyvinyl Chloride Blank Prohibition Label, English
- Air Rivet Guns
- Phoenix Contact, Polyvinyl Chloride CD 2000 mm x 30mm x 40 mm
- Phoenix Contact Polyvinyl Chloride Diagonal bar Prohibition Label, English
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 120mm x 80 mm
