JST, R Uninsulated Ring Terminal, 8 mm Stud Size 16 AWG 14 AWG Wire Size, Grey

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$22.70

(exc. GST)

$25.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,600 unit(s) shipping from 25 May 2026
  • Plus 400 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400$0.227$22.70
500 +$0.221$22.10

*price indicative

Packaging Options:
RS Stock No.:
838-8276
Mfr. Part No.:
2-8
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Series

R

Insulation

Uninsulated

Outer Ring Diameter

12mm

Inner Ring Diameter

8.4mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

21.8mm

Stud Size

8 mm

Colour

Grey

Thickness

0.8mm

Standards/Approvals

UL E42024, RoHS, CSA LR20812

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Uninsulated Crimp Ring Terminals, JST


A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.

JST Terminals


Note

JST part numbers Rxxx conform to JIS C2805

Standards

• UL Listed E42024
• CSA Certified LR20812

Related links