JST, R Uninsulated Ring Terminal, 4mm Stud Size, 1mm² to 2.6mm² Wire Size
- RS Stock No.:
- 838-8260
- Mfr. Part No.:
- 2-4
- Brand:
- JST
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 838-8260
- Mfr. Part No.:
- 2-4
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 8.5mm | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | 4mm | |
| Thickness | 0.8mm | |
| Overall Length | 16.8mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 8.5mm | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size 4mm | ||
Thickness 0.8mm | ||
Overall Length 16.8mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- JST 4 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 4 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 12 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- JST 12 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- JST 10 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- JST 8 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- JST 4 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
