RS PRO Uninsulated Ring Terminal, 6.5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS Stock No.:
- 809-2293
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$70.55
(exc. GST)
$77.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 925 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $2.822 | $70.55 |
| 125 - 600 | $2.748 | $68.70 |
| 625 - 1225 | $2.679 | $66.98 |
| 1250 - 6225 | $2.612 | $65.30 |
| 6250 + | $2.15 | $53.75 |
*price indicative
- RS Stock No.:
- 809-2293
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 11mm | |
| Inner Ring Diameter | 6.5mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 25.5mm | |
| Stud Size | 6.5 mm | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.2mm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Maximum Operating Temperature | 150°C | |
| Minimum Wire Size mm² | 16mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Uninsulated | ||
Outer Ring Diameter 11mm | ||
Inner Ring Diameter 6.5mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 25.5mm | ||
Stud Size 6.5 mm | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.2mm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Maximum Operating Temperature 150°C | ||
Minimum Wire Size mm² 16mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RS PRO Uninsulated Crimp Ring Terminals
RS PRO uninsulated crimp ring terminals are electrical connectors used to terminate or connect wires in various applications. Unlike insulated terminals that have a protective covering or sleeve, uninsulated crimp ring terminals consist only of a metal ring without any insulation.
These high-quality uninsulated crimp ring terminals are also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper with a brazed seam for maximum electrical conductivity and corrosion resistance.
Features and Benefits
Applications
Related links
- RS PRO 6.5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 4 AWG 4 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS PRO 6.5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 10 Stud Size 6 AWG 6 AWG Wire Size, Grey
