TE Connectivity, DG STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 718-7410
- Mfr. Part No.:
- 322374
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$5.27
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
- Plus 167 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.27 |
*price indicative
- RS Stock No.:
- 718-7410
- Mfr. Part No.:
- 322374
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | DG STRATO-THERM | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.71mm | |
| Inner Ring Diameter | 4.34mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 20.6mm | |
| Stud Size | M4 | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.6mm² | |
| Maximum Operating Temperature | 343°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series DG STRATO-THERM | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.71mm | ||
Inner Ring Diameter 4.34mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 20.6mm | ||
Stud Size M4 | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.6mm² | ||
Maximum Operating Temperature 343°C | ||
TE Connectivity DIAMOND GRIP STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
DIAMOND GRIP STRATO-THERM heat resistant ring tongue crimp Terminals with insulation support for use where operating temperatures prevent standard insulated crimps being used. These DIAMOND GRIP STRATO-THERM heat resistant ring tongue crimp Terminals are MADE from nickel plated electrolytic copper with a nickel silver sleeve and are designed to terminate solid and/or stranded conductors. When the Terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these DIAMOND GRIP STRATO-THERM heat resistant ring tongue crimp Terminals is 343°C (650°F)
TE Connectivity STRATO-THERM Terminals and Splices
Note
For suitable hand crimp tool see stock number 162-3159
Related links
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Orange
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- TE Connectivity M6 Stud Size 12 AWG 10 AWG Wire Size
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Orange
