NEMIQ Uninsulated Crimp Terminal, M12 Stud Size

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$252.20

(exc. GST)

$277.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.522$252.20

*price indicative

RS Stock No.:
288-4084
Distrelec Article No.:
301-80-524
Mfr. Part No.:
25-12
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Crimp Terminal

Insulation

Uninsulated

Inner Ring Diameter

22mm

Overall Length

50mm

Stud Size

M12

Contact Plating

Tin

Contact Material

Copper

Thickness

2mm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

150°C

COO (Country of Origin):
SE
The Copper tube lugs designed specifically for the Nordic market. Crafted from 99.9 percent pure copper, these lugs ensure optimal conductivity. With a surface coating of greater than 4μ Sn, they offer enhanced durability and corrosion resistance. Capable of withstanding temperatures of up to 200 degree Celsius. Each lug is inscribed with markings for easy identification and compatibility.

For stranded wires

CE approved

Related links