MECATRACTION, DEF-TSV Insulated Ring Terminal, M12 Stud Size, Sliver
- RS Stock No.:
- 284-2864
- Mfr. Part No.:
- DEF70-12TSV
- Brand:
- MECATRACTION
This image is representative of the product range
Subtotal (1 box of 25 units)*
$317.08
(exc. GST)
$348.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $317.08 | $12.683 |
*price indicative
- RS Stock No.:
- 284-2864
- Mfr. Part No.:
- DEF70-12TSV
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Ring Terminal | |
| Series | DEF-TSV | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Stud Size | M12 | |
| Colour | Sliver | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Electrolytic Tin Plated | |
| Standards/Approvals | IEC 61238-1 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Ring Terminal | ||
Series DEF-TSV | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Stud Size M12 | ||
Colour Sliver | ||
Contact Material Electrolytic Copper | ||
Contact Plating Electrolytic Tin Plated | ||
Standards/Approvals IEC 61238-1 | ||
- COO (Country of Origin):
- FR
The MECATRACTION copper tubular lugs are suitable for flexible cables ranging from 70 mm².
Electrolytic tin-plating process
Bell entry
