Knipex, 97 99 2 Uninsulated Ring Terminal, 5 mm Stud Size 22 AWG 16 AWG Wire Size, Sliver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-7961
Mfr. Part No.:
97 99 212
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Ring Terminal

Series

97 99 2

Insulation

Uninsulated

Outer Ring Diameter

5mm

Inner Ring Diameter

5mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Stud Size

5 mm

Colour

Sliver

Contact Material

Copper

Contact Plating

Tinned

Standards/Approvals

DIN 46234

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex solderless terminal is made from copper and has surface made from tin.

It is non-insulated

Standard DIN 46234

1 Bag of 200
$44.16
1 Bag of 100
$31.30
1 Bag of 100
$32.53
1 Bag of 100
$49.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy