RS PRO Insulated Ring Terminal, 3.2 mm Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 267-3795
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$42.60
(exc. GST)
$46.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.426 | $42.60 | - |
| 500 - 2400 | $0.383 | $38.30 | 10% |
| 2500 + | $0.315 | $31.50 | 26% |
*price indicative
- RS Stock No.:
- 267-3795
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ring Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 3.2mm | |
| Outer Ring Diameter | 6.6mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 18.8mm | |
| Stud Size | 3.2 mm | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ring Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 3.2mm | ||
Outer Ring Diameter 6.6mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 18.8mm | ||
Stud Size 3.2 mm | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Double Crimp Spade Terminals
Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.
Features and Benefits
Related links
- RS PRO M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO 6.4 mm Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO M7 Stud Size 12 AWG 10 AWG Wire Size, Yellow
