MECATRACTION, PE Uninsulated Ring Terminal, 8 mm Stud Size
- RS Stock No.:
- 265-0344
- Mfr. Part No.:
- 95-8PE
- Brand:
- MECATRACTION
Subtotal (1 box of 25 units)*
$345.875
(exc. GST)
$380.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | $13.835 | $345.88 |
*price indicative
- RS Stock No.:
- 265-0344
- Mfr. Part No.:
- 95-8PE
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | PE | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 17mm | |
| Inner Ring Diameter | 13.1mm | |
| Overall Length | 64mm | |
| Stud Size | 8 mm | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series PE | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 17mm | ||
Inner Ring Diameter 13.1mm | ||
Overall Length 64mm | ||
Stud Size 8 mm | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction PE series copper tubular lug with narrow palm allows fast and direct connection to electrical equipment with compact space.
Funnel entry
Material is tin plated copper
