MECATRACTION, C & CT Uninsulated Ring Terminal, 8 mm Stud Size

Subtotal (1 box of 50 units)*

$187.05

(exc. GST)

$205.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +$3.741$187.05

*price indicative

RS Stock No.:
265-0332
Mfr. Part No.:
70-8CT
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

C & CT

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

15mm

Inner Ring Diameter

11mm

Overall Length

55.5mm

Stud Size

8 mm

Contact Material

Copper

Contact Plating

Electrolytic Tin Plated

Thickness

3.9mm

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction C & CT series copper tubular lug for 70 mm² conductor size & with electrolytic tin plating process.

Electrolytic tin plating process

Bell entry from 10 mm²

Related links