MECATRACTION, CT 90E Uninsulated Ring Terminal, 10 mm Stud Size
- RS Stock No.:
- 265-0328
- Mfr. Part No.:
- 70-10CT90E
- Brand:
- MECATRACTION
Subtotal (1 box of 50 units)*
$290.05
(exc. GST)
$319.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | $5.801 | $290.05 |
*price indicative
- RS Stock No.:
- 265-0328
- Mfr. Part No.:
- 70-10CT90E
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | CT 90E | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 15mm | |
| Inner Ring Diameter | 11mm | |
| Stud Size | 10 mm | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 3.9mm | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series CT 90E | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 15mm | ||
Inner Ring Diameter 11mm | ||
Stud Size 10 mm | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 3.9mm | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction CT90E series 90° bent copper tubular lug for 70 mm² conductor size & with electrolytic tin plating process.
Electrolytic tin plating process
Bell entry from 10 mm²
