MECATRACTION, CT Uninsulated Ring Terminal, 6 mm Stud Size
- RS Stock No.:
- 265-0285
- Mfr. Part No.:
- 2,5-6
- Brand:
- MECATRACTION
Subtotal (1 box of 100 units)*
$73.70
(exc. GST)
$81.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | $0.737 | $73.70 |
*price indicative
- RS Stock No.:
- 265-0285
- Mfr. Part No.:
- 2,5-6
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | CT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 2.4mm | |
| Outer Ring Diameter | 4mm | |
| Overall Length | 26mm | |
| Stud Size | 6 mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 900μm | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series CT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 2.4mm | ||
Outer Ring Diameter 4mm | ||
Overall Length 26mm | ||
Stud Size 6 mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 900μm | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction copper tubular lug for 2.5 mm² conductor size & with electrolytic tin plating process.
Electrolytic tin plating process
Bell entry from 10 mm²
- RS Stock No. 2650305
- Mfr. Part No. 35-6CT90E
Each (In a Box of 50)
$3.433
- RS Stock No. 2650294
- Mfr. Part No. 25-6CT90E
Each (In a Box of 50)
$2.562
- RS Stock No. 2650283
- Mfr. Part No. 2,5-4
Each (In a Box of 100)
$0.729
- RS Stock No. 2650254
- Mfr. Part No. 10-6CT
Each (In a Box of 100)
$0.905












