- RS Stock No.:
- 265-0279
- Mfr. Part No.:
- 185-10PE
- Brand:
- MECATRACTION
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$20.801
(exc. GST)
$22.881
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 + | $20.801 | $208.01 |
*price indicative
- RS Stock No.:
- 265-0279
- Mfr. Part No.:
- 185-10PE
- Brand:
- MECATRACTION
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Mecatraction PE series copper tubular lug with narrow palm allows fast and direct connection to electrical equipment with compact space.
Funnel entry
Material is tin plated copper
Material is tin plated copper
Specifications
Attribute | Value |
---|---|
Series | PE |
Insulation | Uninsulated |
Inner Ring Diameter | 18mm |
Outer Ring Diameter | 23mm |
Related links
- MECATRACTION, PE Uninsulated Ring Terminal
- MECATRACTION, C & CT Uninsulated Ring Terminal
- MECATRACTION, C Uninsulated Ring Terminal, 14mm Stud Size to...
- Connector Tool Kits
- MECATRACTION, C Uninsulated Ring Terminal
- MECATRACTION Uninsulated Ring Terminal
- MECATRACTION, C Uninsulated Tubular Ring Terminal, M12 Stud Size...
- CK Polyester, 4 Pocket Tool Belt Pouch