MECATRACTION, C & CT Uninsulated Ring Terminal
- RS Stock No.:
- 265-0264
- Mfr. Part No.:
- 150-10CT
- Brand:
- MECATRACTION
Subtotal (1 box of 10 units)*
$98.89
(exc. GST)
$108.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $9.889 | $98.89 |
*price indicative
- RS Stock No.:
- 265-0264
- Mfr. Part No.:
- 150-10CT
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Series | C & CT | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10mm | |
| Outer Ring Diameter | 30mm | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | NF C20-130 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Series C & CT | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10mm | ||
Outer Ring Diameter 30mm | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals NF C20-130 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction C & CT series copper tubular lug from 2.5 to 630 mm² with electrolytic tin plating process.
Electrolytic tin plating process
Bell entry from 10 mm²
