MECATRACTION, C & CT Uninsulated Ring Terminal, 10 mm Stud Size

Subtotal (1 box of 25 units)*

$188.925

(exc. GST)

$207.825

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +$7.557$188.93

*price indicative

RS Stock No.:
265-0258
Mfr. Part No.:
120-10CT
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

C & CT

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

14.5mm

Outer Ring Diameter

19mm

Overall Length

75.5mm

Stud Size

10 mm

Contact Plating

Electrolytic Tin Plated

Contact Material

Copper

Thickness

4.2mm

Standards/Approvals

NF C20-130

RoHS Status: Exempt

COO (Country of Origin):
FR
The Mecatraction C & CT series copper tubular lug for 120 mm² conductor size & with electrolytic tin plating process.

Electrolytic tin plating process

Bell entry from 10 mm²

Related links