MECATRACTION, 51000 Insulated Ring Terminal, M6 Stud Size 22 AWG 16 AWG Wire Size, Red

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 units)*

$139.30

(exc. GST)

$153.20

(inc. GST)

Add to Basket
Select or type quantity

Temporarily out of stock
  • 1,400 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
200-6997
Mfr. Part No.:
C100-51136-2
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

51000

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polycarbonate

Inner Ring Diameter

6.3mm

Outer Ring Diameter

12.5mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Overall Length

27mm

Stud Size

M6

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Standards/Approvals

No

Maximum Wire Size mm²

1.5mm²

RoHS Status: Exempt

C100-51136-2

The Mecatraction preinsulated ring terminal for 0.34mm² to 1.5mm² conductor size.

Material: Tin-plated Copper

Insulation according to EN 45545

Comply with NFF 00363

Suitable for copper cables according NFF or EN standards

Related links