MECATRACTION, N Insulated Ring Terminal, M8 Stud Size to 6mm² Wire Size, Yellow

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 100)

$46.80

(exc. GST)

$51.48

(inc. GST)

RS Stock No.:
200-6989
Mfr. Part No.:
C100NC2-8
Brand:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Series

N

Series Number

C100N

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

8.4mm

Outer Ring Diameter

13.8mm

Maximum Wire Size mm²

6mm²

Stud Size

M8

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Overall Length

32mm

RoHS Status: Exempt

C100NC2-8

The Mecatraction preinsulated ring terminal.

Tin-plated copper
Barrel with funnel entry
Grooves in the barrel for a better electrical contact and a better tensile strength
Polyamide insulation sleeve.
Maximum operating temperature: +105°C
“Easy entry” conical entry
Flammability rating: UL94V2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy